895-019-558-602

Heilind Number:EDA895-019-558-602
Manufacturer:EDAC
Manufacturer Number:895-019-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-558-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it boasts 19 positions with a single row configuration, offering optimal signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees longevity and reliability in various applications. The precise .1-inch pitch and .2-inch row spacing ensure secure attachment, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperature extremes from -40 to 105 °C, it's the perfect choice for demanding environments. Upgrade your electronic setups with this essential connector for seamless data transfer.