895-019-559-101

Heilind Number:EDA895-019-559-101
Manufacturer:EDAC
Manufacturer Number:895-019-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 19 positions ensure reliable data transmission. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 Polyphenylene Sulfide housing guarantees durability. With a contact material of Copper Alloy and a pitch of .1 inch, it ensures optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Upgrade your electronic setup with this essential component.