895-019-559-108

Heilind Number:EDA895-019-559-108
Manufacturer:EDAC
Manufacturer Number:895-019-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-559-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Engineered for precision, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission. With a right-angle mount orientation and 1-row design, it's ideal for space-saving installations. Boasting 19 positions, .1-inch pitch, and .2-inch row spacing, it offers seamless integration for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees efficiency and longevity in any environment. Upgrade your setup with this essential component today.