895-019-559-412

Heilind Number:EDA895-019-559-412
Manufacturer:EDAC
Manufacturer Number:895-019-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-559-412

Detailed Description

Enhance your electronic connections with our cutting-edge Right Angle Board To Board PCB Connector. Designed for seamless integration, this connector boasts 19 positions with a pitch of .1 inches, ensuring precise and efficient data transfer. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, even in challenging environments. Crafted with copper alloy contacts, it offers reliable conductivity for optimal performance. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it's ideal for various applications. Elevate your PCB connectivity with this essential component.