895-019-559-608

Heilind Number:EDA895-019-559-608
Manufacturer:EDAC
Manufacturer Number:895-019-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-559-608

Detailed Description

Enhance your PCB connectivity with our high-performance 19-position board-to-board connector. Designed for seamless integration, this connector features a single row with a pitch of .1 inches and a row spacing of .2 inches, ensuring precise and efficient connections. The durable UL 94V-0 Polyphenylene Sulfide housing, paired with copper alloy contacts, guarantees reliable signal transmission even in demanding environments. With a right-angle mount orientation, it offers flexibility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your connectivity solutions with this black-colored connector, an essential component in your electronic projects.