895-020-500-101

Heilind Number:EDA895-020-500-101
Manufacturer:EDAC
Manufacturer Number:895-020-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-500-101

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal safety and durability. With a single row and 20 positions, it offers ample connectivity options for your PCB setup. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .1 inch and row spacing of .2 inch, it allows for precise and efficient connections. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a variety of applications. Upgrade your setup with this essential component for enhanced performance and reliability.