895-020-500-512

Heilind Number:EDA895-020-500-512
Manufacturer:EDAC
Manufacturer Number:895-020-500-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-500-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-500-512

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for optimal performance, this connector features a durable black UL 94V-0 Polyphenylene Sulfide housing, ensuring safety and reliability. With 20 positions and 2 rows, along with a contact material of Copper Alloy, it guarantees seamless and efficient data transfer. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB connections with this high-quality connector, a must-have for any electronic setup.