895-020-520-101

Heilind Number:EDA895-020-520-101
Manufacturer:EDAC
Manufacturer Number:895-020-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-520-101

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 20 positions in a single row configuration, this connector ensures efficient data transfer with a pitch of .1 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it guarantees reliability in demanding environments. The straight mount orientation and compact design make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse applications. Upgrade your PCB connections with this essential component, perfect for a range of projects in the electronics industry.