895-020-520-102

Heilind Number:EDA895-020-520-102
Manufacturer:EDAC
Manufacturer Number:895-020-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-520-102

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted Board To Board PCB Connector. Designed for seamless integration, this connector features 20 positions in a single row, ensuring efficient data transfer. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees high durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Crafted with Copper Alloy contacts, it ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. The sleek black color and straight mount orientation add a touch of sophistication to any PCB layout. Trust in this connector for reliable and high-performance board-to-board connections in your projects.