895-020-520-108

Heilind Number:EDA895-020-520-108
Manufacturer:EDAC
Manufacturer Number:895-020-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-520-108

Detailed Description

Enhance your PCB connectivity with our 20-position black Card Edge Connector. Engineered for optimal performance, this connector features copper alloy contacts and UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in various environments. Its straight mount orientation and single row design make installation a breeze, while its 3A amperage guarantees efficient power transmission. Elevate your electronic projects with this high-quality PCB connector.