895-020-520-201

Heilind Number:EDA895-020-520-201
Manufacturer:EDAC
Manufacturer Number:895-020-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-520-201

Detailed Description

Enhance your electronic connections with our high-performance 20-position Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable construction with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable connectivity even in demanding environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, it offers optimal power transmission and stability. The 2-row design with a .1-inch pitch and .2-inch row spacing allows for efficient signal transfer. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution for your connectivity needs. Elevate your PCB design with this essential component, perfect for a wide range of projects.