895-020-520-402

Heilind Number:EDA895-020-520-402
Manufacturer:EDAC
Manufacturer Number:895-020-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-520-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-520-402

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 20 positions in a single row, ensuring seamless data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees safety and reliability. With a contact material of Copper Alloy, it offers optimal conductivity. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse environments. Its straight mount orientation simplifies installation, making it ideal for various applications in the field of electronics. Trust in its quality and performance to meet your connectivity needs.