895-020-520-403

Heilind Number:EDA895-020-520-403
Manufacturer:EDAC
Manufacturer Number:895-020-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-520-403

Detailed Description

Enhance your electronic connections with this premium Black Board To Board PCB Connector. Engineered for efficiency and durability, it features 20 positions with a single row design, ensuring seamless compatibility with various devices. The Copper Alloy contact material guarantees optimal conductivity, while the UL 94V-0 Polyphenylene Sulfide housing offers exceptional heat resistance and safety. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for versatile applications. Upgrade your PCB setup with this essential connector for reliable performance every time.