895-020-520-404

Heilind Number:EDA895-020-520-404
Manufacturer:EDAC
Manufacturer Number:895-020-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-520-404

Detailed Description

Enhance your electronic connections with this high-quality black Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row with 20 positions and a compact pitch of .1 inch, perfect for space-saving layouts. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in various operating environments, with a wide temperature range from -40 to 105 °C. Crafted with precision, the connector boasts Copper Alloy contacts for reliable conductivity. Its straight mount orientation and row spacing of .2 inch facilitate easy installation, making it a essential component in any electronic assembly.