895-020-520-504

Heilind Number:EDA895-020-520-504
Manufacturer:EDAC
Manufacturer Number:895-020-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-520-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-520-504

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 20 positions, ensuring reliable data transmission. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers easy installation on your board. The contact material, Copper Alloy, enhances conductivity for optimal signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse industrial applications. Trust in our connector to deliver superior performance and longevity to your electronic systems.