895-020-520-512

Heilind Number:EDA895-020-520-512
Manufacturer:EDAC
Manufacturer Number:895-020-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-520-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 20 positions with a compact pitch of .1 inch for optimal space utilization. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in even the most demanding environments, while the copper alloy contact material guarantees efficient power transmission. With a straight mount orientation and dual rows, it offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.