895-020-520-603

Heilind Number:EDA895-020-520-603
Manufacturer:EDAC
Manufacturer Number:895-020-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-520-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 20 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability while maintaining safety standards. Copper alloy contact material guarantees reliable conductivity, even in demanding environments. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is versatile and dependable for a variety of applications. Upgrade your connectivity solutions today.