895-020-520-803

Heilind Number:EDA895-020-520-803
Manufacturer:EDAC
Manufacturer Number:895-020-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-520-803

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board PCB Connector. Designed for high performance, it boasts a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and a total of 20 positions, it offers ample space for seamless connections. The contact material is made of reliable Copper Alloy, ensuring long-lasting efficiency. Featuring a .1 inch pitch and .2 inch row spacing, it guarantees precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential connector, a must-have in any technological toolkit.