895-020-521-112

Heilind Number:EDA895-020-521-112
Manufacturer:EDAC
Manufacturer Number:895-020-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-521-112

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration into your circuitry, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal safety and performance. With a single row layout and a pitch of .1 inch, it offers precise and efficient connectivity. The copper alloy contact material ensures reliable transmission of signals. Featuring twenty positions, it accommodates multiple connections with ease. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your PCB setup with this essential connector.