895-020-521-202

Heilind Number:EDA895-020-521-202
Manufacturer:EDAC
Manufacturer Number:895-020-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-521-202

Detailed Description

Enhance connectivity within your circuitry with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector boasts 20 positions spread across two rows, allowing for seamless interconnection. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C offers versatility in various environments. Perfect for demanding applications, this connector is a must-have for efficient PCB connectivity.