895-020-521-203

Heilind Number:EDA895-020-521-203
Manufacturer:EDAC
Manufacturer Number:895-020-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-521-203

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this cutting-edge connector features 20 positions across two rows, ensuring reliable communication in any setup. With a 3A amperage and durable copper alloy contacts, it guarantees efficient power transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers both robust protection and sleek aesthetics. Perfect for a wide range of applications, this connector boasts a .1-inch pitch and .2-inch row spacing, facilitating easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component to deliver optimal performance, every time.