895-020-521-207

Heilind Number:EDA895-020-521-207
Manufacturer:EDAC
Manufacturer Number:895-020-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-521-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a compact form factor with two rows and 20 positions, allowing for efficient data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability in various operating conditions, from -40 to 105 °C. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. Its straight mount orientation and 0.1 inch pitch make it easy to install on your PCBs, facilitating smooth signal flow. Perfect for a wide range of applications, this connector guarantees secure and stable connections, essential for the seamless operation of your devices.