895-020-521-212

Heilind Number:EDA895-020-521-212
Manufacturer:EDAC
Manufacturer Number:895-020-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-521-212

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Featuring a sleek design with two rows and twenty positions, it ensures seamless data transfer. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee reliable conductivity in any application. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and efficient mounting. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Upgrade your system with this essential component for optimal performance.