895-020-521-403

Heilind Number:EDA895-020-521-403
Manufacturer:EDAC
Manufacturer Number:895-020-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-521-403

Detailed Description

Enhance your electronic connections with our 20-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring both performance and aesthetics. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient connectivity in tight spaces. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Its straight mount orientation and single row layout simplify installation, while its 3A amperage rating ensures compatibility with a wide range of devices. Elevate your PCB connections with this essential component.