895-020-521-404

Heilind Number:EDA895-020-521-404
Manufacturer:EDAC
Manufacturer Number:895-020-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-521-404

Detailed Description

Enhance your PCB connectivity with our 20-position board-to-board card edge connector, designed for seamless integration in electronic assemblies. Crafted with precision from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. The black housing not only adds a sleek touch to your design but also offers enhanced protection. Each contact is made of high-quality copper alloy, guaranteeing efficient signal transmission. With a pitch of .1 in and row spacing of .2 in, this connector is perfect for compact PCB layouts. Its straight mount orientation allows for easy installation, while its single row design saves valuable space on your board. Elevate your connectivity solutions with this essential component.