895-020-521-407

Heilind Number:EDA895-020-521-407
Manufacturer:EDAC
Manufacturer Number:895-020-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-521-407

Detailed Description

Enhance your PCB connectivity with our versatile 20-position card edge connector. Designed for seamless board-to-board integration, this connector features a single row layout with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in demanding environments. With copper alloy contacts, the connector offers superior conductivity and stability. Its straight mount orientation facilitates easy installation, while an amperage rating of 3A ensures efficient power transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.