895-020-521-408

Heilind Number:EDA895-020-521-408
Manufacturer:EDAC
Manufacturer Number:895-020-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-521-408

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 20 positions in a single row, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inch, it offers optimal conductivity. The straight mount orientation and row spacing of .2 inch allow for easy installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Elevate your PCB design with this essential component.