895-020-521-412

Heilind Number:EDA895-020-521-412
Manufacturer:EDAC
Manufacturer Number:895-020-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-521-412

Detailed Description

Enhance your PCB connectivity with our high-performance 20-position card edge connector. Designed for seamless board-to-board integration, this straight-mount connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. Crafted with copper alloy contacts, it guarantees reliable conductivity even in the most demanding applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your electronic projects with this essential component, offering both quality and efficiency.