895-020-521-502

Heilind Number:EDA895-020-521-502
Manufacturer:EDAC
Manufacturer Number:895-020-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-521-502

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With two rows of copper alloy contacts, offering a total of 20 positions, this connector guarantees reliable power and signal transmission. Designed for seamless integration, its straight mount orientation and .1-inch pitch make for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your setup today with this essential component.