895-020-521-503

Heilind Number:EDA895-020-521-503
Manufacturer:EDAC
Manufacturer Number:895-020-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-521-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration and optimal signal transmission, it features 20 positions with a pitch of .1 inches and 2 rows for efficient data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in harsh environments, while the copper alloy contact material guarantees long-lasting performance. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for a variety of applications. Upgrade your system's connectivity with this essential component.