895-020-521-504

Heilind Number:EDA895-020-521-504
Manufacturer:EDAC
Manufacturer Number:895-020-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-521-504

Detailed Description

Enhance connectivity within your PCB layout with our high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted with UL 94V-0 Polyphenylene Sulfide housing, this connector ensures durability and reliability in any application. With two rows and twenty positions, it provides ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. The 0.1-inch pitch and 0.2-inch row spacing offer precise integration, and the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse electronic setups. Upgrade your connectivity solutions with this essential component.