895-020-521-507

Heilind Number:EDA895-020-521-507
Manufacturer:EDAC
Manufacturer Number:895-020-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-521-507

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 20 positions spread across 2 rows, ensuring efficient data transmission. Its durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts guarantee reliable performance in a wide operating temperature range from -40 to 105°C. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure connections. The straight mount orientation further facilitates easy installation. Upgrade your electronic assemblies with this essential component for optimal performance and longevity.