895-020-521-607

Heilind Number:EDA895-020-521-607
Manufacturer:EDAC
Manufacturer Number:895-020-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-521-607

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 20 positions and a pitch of .1 inch, ensuring efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it guarantees long-lasting performance. The straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for applications requiring secure and high-speed connections, this connector is a must-have in any electronic setup. Elevate your connectivity experience with this essential component.