895-020-521-608

Heilind Number:EDA895-020-521-608
Manufacturer:EDAC
Manufacturer Number:895-020-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-521-608

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector, designed for seamless board-to-board PCB integration. With twenty positions available and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance in even the most demanding environments. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential connector, a must-have for any electronic project.