895-020-521-812

Heilind Number:EDA895-020-521-812
Manufacturer:EDAC
Manufacturer Number:895-020-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-521-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance, 20-position board-to-board PCB connector. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation even in harsh environments. The connector boasts a compact design with two rows, spaced just 0.2 inches apart, allowing for efficient PCB integration. Made with copper alloy contacts and offering a pitch of 0.1 inches, it guarantees secure and stable connections. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further enhances convenience during installation. Upgrade your connectivity solutions with this essential component.