895-020-523-104

Heilind Number:EDA895-020-523-104
Manufacturer:EDAC
Manufacturer Number:895-020-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-523-104

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 20 positions with a single row layout, ensuring efficient data transfer. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment on your PCB. The contact material, made from Copper Alloy, ensures reliable and low-resistance connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Perfect for various applications in industries like automotive, telecommunications, and consumer electronics, this connector is a must-have for your PCB assembly projects. Its straight mount orientation further simplifies installation, while its compact design saves valuable board space. Trust in its quality and performance to meet your connectivity needs effortlessly.