895-020-523-108

Heilind Number:EDA895-020-523-108
Manufacturer:EDAC
Manufacturer Number:895-020-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-523-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. With a sleek black housing made from UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contact material, this connector ensures reliable power transfer at an amperage of 3 A. Featuring 20 positions in a single row with a pitch of .1 in, it offers seamless integration on your board. The straight mount orientation and compact design with a row spacing of .2 in make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various electronic projects. Upgrade your connectivity with this essential component, perfect for professionals and DIY enthusiasts alike.