895-020-523-201

Heilind Number:EDA895-020-523-201
Manufacturer:EDAC
Manufacturer Number:895-020-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-523-201

Detailed Description

Effortlessly connect your PCB components with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 20 positions with a pitch of .1 inches, ensuring efficient data transfer. Constructed with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability even in harsh environments. With a low operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connectivity with this essential component.