895-020-523-212

Heilind Number:EDA895-020-523-212
Manufacturer:EDAC
Manufacturer Number:895-020-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-523-212

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Board To Board PCB Connector. With a high amperage rating of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable performance in various applications. Featuring two rows and 20 positions, it offers ample connectivity options while the Copper Alloy contact material guarantees optimal signal transmission. With a compact pitch of .1 in and row spacing of .2 in, it allows for efficient PCB integration. Designed for straight mount orientation, it facilitates hassle-free assembly. Operating seamlessly in temperature ranges from -40 to 105 °C, this connector is a versatile and essential component in any electronic setup.