895-020-523-404

Heilind Number:EDA895-020-523-404
Manufacturer:EDAC
Manufacturer Number:895-020-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-523-404

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board Card Edge Connector. Designed for seamless integration, it features 20 positions in a single row, ensuring optimal performance. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are assured. The contact material, copper alloy, further enhances conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential connector for seamless data transmission.