895-020-523-412

Heilind Number:EDA895-020-523-412
Manufacturer:EDAC
Manufacturer Number:895-020-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-523-412

Detailed Description

Enhance your PCB connectivity with our 20-position Black Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing for optimum performance. With a contact material of Copper Alloy and a pitch of .1 inches, it ensures reliable power transfer at an amperage of 3A. The straight mount orientation and compact row spacing of .2 inches make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Upgrade your setup with this high-quality connector, a must-have in any electronic project.