895-020-523-802

Heilind Number:EDA895-020-523-802
Manufacturer:EDAC
Manufacturer Number:895-020-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-523-802

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a sleek black design, this connector offers reliable performance with a 3 A amperage capacity. The housing is made from UL 94V-0 Polyphenylene Sulfide for durability and safety. With two rows and a total of 20 positions, it provides ample space for seamless connectivity. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Perfect for various applications, this connector is rated for an operating temperature range of -40 to 105 °C, making it ideal for both standard and demanding environments. Upgrade your PCB assemblies with this essential component.