895-020-524-102

Heilind Number:EDA895-020-524-102
Manufacturer:EDAC
Manufacturer Number:895-020-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-524-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers efficient power transmission with an amperage of 3A. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it ensures reliability in all applications. With a single row configuration and a pitch of .1in, it provides seamless integration on your circuit board. Boasting 20 positions and straight mount orientation, it facilitates easy and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for professional PCB assembly. Elevate your technological projects with this essential component.