895-020-524-802

Heilind Number:EDA895-020-524-802
Manufacturer:EDAC
Manufacturer Number:895-020-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-524-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component boasts a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in any application. With two rows of copper alloy contacts offering a pitch of .1 inches and a row spacing of .2 inches, it facilitates precise and efficient connections. Featuring 20 positions, it provides ample room for your PCB layouts. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance even in challenging environments. Upgrade your electronic assemblies with this indispensable connector, a cornerstone of our comprehensive range of connectivity solutions.