895-020-525-102

Heilind Number:EDA895-020-525-102
Manufacturer:EDAC
Manufacturer Number:895-020-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-525-102

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector offers seamless integration with a 20-position layout and a single row configuration. Constructed with durable UL 94V-0 Polyphenylene Sulfide housing, it guarantees reliable performance even in demanding environments. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronic industry. Upgrade your connectivity solutions with this essential component, perfect for Card Edge and PCB interface requirements.