895-020-525-104

Heilind Number:EDA895-020-525-104
Manufacturer:EDAC
Manufacturer Number:895-020-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-525-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal safety and durability. With a single row and twenty positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. The 0.1-inch pitch and 0.2-inch row spacing allow for precise positioning on your board. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity game with this essential component.