895-020-525-208

Heilind Number:EDA895-020-525-208
Manufacturer:EDAC
Manufacturer Number:895-020-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-525-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-525-208

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in sleek black. Designed for optimal performance, it features a dual-row configuration with 20 positions, perfect for secure and efficient data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in any application, while the contact material, Copper Alloy, guarantees excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating seamlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Its straight mount orientation offers easy installation, making it a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.