895-020-525-212

Heilind Number:EDA895-020-525-212
Manufacturer:EDAC
Manufacturer Number:895-020-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-525-212

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Board to Board Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black, ensuring reliability in various operating conditions. With two rows of 20 copper alloy contacts, each spaced at a pitch of .1 inches and a row spacing of .2 inches, it offers seamless and efficient signal transmission. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Ideal for demanding electronic applications, this connector is a must-have component for your connectivity needs.