895-020-525-403

Heilind Number:EDA895-020-525-403
Manufacturer:EDAC
Manufacturer Number:895-020-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-525-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation and a single row with 20 positions, allowing for easy and secure connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient PCB connections, making it ideal for a variety of applications. Upgrade your electronic assemblies with this essential connector for seamless data transmission and power distribution.