895-020-525-404

Heilind Number:EDA895-020-525-404
Manufacturer:EDAC
Manufacturer Number:895-020-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-525-404

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 20 positions, offering optimal functionality for your PCB setups. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability in various operating conditions, from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it guarantees precise and secure connections. Crafted with Copper Alloy contacts, it provides excellent conductivity. Its straight mount orientation simplifies installation, while its sleek black color adds a professional touch to your design. Upgrade your connectivity solutions with this essential connector.